surfy

COTO TECHNOLOGY 8L02-05-11 is in stock | Buy 8L020511 | 8L02 05 11

View All
View All
Coto Technology 8L02-05-11
Coto Technology

Part No: 8L02-05-11

RoHs Status: Unknown
8L02-05-11 Data Sheet   
Pricing & Availability for 8L02-05-11
1-24 :$2.99
25-99 :$2.70
100-249 :$2.25
250 + :$2.15
In Stock:  534 pcs. can ship now.
 
 

Specifications for 8L02-05-11 Resource Center Description for 8L02-05-11
Manufacturer Coto Technology
Part No: 8L02-05-11
RoHS: Unknown
Type: Dry
DC Coil Voltage: 5 V
Family: 8L
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 25 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 200 Ohm
Contact Arrangement: DPST-NO
Electrical Life: 500 MCycle
Maximum Pick-Up Voltage: 3.8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Maximum Contact Resistance: N/A
Contact Form: 2 Form A
Operating Temperature: -20 to 85 °C
Dimension: 19.5 x 7.62 x 6.98mm
Agency Approvals: UL
Isolation Across Contacts: 250(Min),250(Min) VDC|VAC
Release Time: 1 ms
Package Type: DIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.5 ms
Maximum Carry Current: 0.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 10 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No

There is currently no prices for this item
Part No: 8L02-05-11
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Coto Technology 8L02-05-11 Alternative Names


Customers Who Bought 8L02-05-11 Also Bought

7208SYZQE

7208SYZQE
Switch Toggle ON N...
Buy 7208SYZQE
7401MDCBE

7401MDCBE
Switch Toggle ON N...
Buy 7401MDCBE