surfy
Chat
|
My Account
|
Contact Us
|
Cart (0)
Language:
English
Chinese
Italiano
Portuguese
Deutschland
French
Russian
Japanese
COTO TECHNOLOGY 3541-05-911 is in stock | Buy 354105911 | 3541 05 911
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
Relays
›
Electromechanical Relays
›
Reed Relays
›
3541-05-911
Share
|
Part No:
3541-05-911
Electromechanical Relay DPST-NO 0.5A 5VDC 200Ohm Through Hole
RoHs Status:
Unknown
Data Sheet
Pricing & Availability for
3541-05-911
1-24 :
$15.09
25-99 :
$13.62
100-249 :
$11.39
250 + :
$10.89
In Stock:
1 pcs. can ship now.
Notify When In Stock
Specifications for
3541-05-911
Resource Center
Description for 3541-05-911
Manufacturer:
Coto Technology
Part No:
3541-05-911
RoHS:
Unknown
Manufacturer
Coto Technology
Part No:
3541-05-911
RoHS:
Unknown
Type:
Dry
DC Coil Voltage:
5 V
Family:
3500
Relay Construction:
Non-Latching
Contact Material:
N/A
Terminal Type:
PC Pin
Number of Terminals:
14
AC Coil Voltage:
N/A
Mechanical Life:
N/A
Coil Current:
25 mA
Packaging:
N/A
Seal:
Hermetic Seal
Coil Resistance:
200 Ohm
Contact Arrangement:
DPST-NO
Electrical Life:
100 MCycle
Maximum Pick-Up Voltage:
3.8 VDC
Product Weight:
N/A
Minimum Dropout Voltage:
0.4 VDC
Mounting:
Through Hole
Maximum Contact Resistance:
200 mOhm
Contact Form:
2 Form A
Operating Temperature:
-20 to 85 °C
Dimension:
30.48 x 12.7 x 12.32mm
Agency Approvals:
N/A
Isolation Across Contacts:
1.5(Min),1.5(Min) KVDC|KVAC
Release Time:
0.2 ms
Package Type:
N/A
Maximum AC Switching Voltage:
500 V
Operate Time:
1 ms
Maximum Carry Current:
2 A
Isolation Across Coil and Contacts:
1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power:
10 W
Maximum Switching Current:
0.5 A
Coil Suppression Diode:
Yes
Insulation Resistance:
1 TOhm
Push to Test Button:
No
Maximum DC Switching Voltage:
500 V
Led Indicator:
No
Data Sheet
Data Sheet
Blog
Video
Electromechanical Relay DPST-NO 0.5A 5VDC 200Ohm Through Hole
Description for 3541-05-911
Electromechanical Relay DPST-NO 0.5A 5VDC 200Ohm Through Hole
There is currently no prices for this item
Part No: 3541-05-911
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
See More
Coto Technology 3541-05-911 Alternative Names
354105911
3541 05 911
Customers Who Bought
3541-05-911
Also Bought
Coto Technology
Part Numbers In Stock
Coto Technology Landing Page
Coto Technology 3541-05-911 Index