surfy
Chat
|
My Account
|
Contact Us
|
Cart (0)
Language:
English
Chinese
Italiano
Portuguese
Deutschland
French
Russian
Japanese
COTO TECHNOLOGY 2342-05-000 is in stock | Buy 234205000 | 2342 05 000
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
Relays
›
Electromechanical Relays
›
Reed Relays
›
2342-05-000
Share
|
Part No:
2342-05-000
Electromechanical Relay DPDT 0.25A 5VDC 175Ohm Through Hole
RoHs Status:
Unknown
Data Sheet
Pricing & Availability for
2342-05-000
1-24 :
$12.71
25-99 :
$11.47
100-249 :
$9.60
250 + :
$9.17
In Stock:
562 pcs. can ship now.
Notify When In Stock
Specifications for
2342-05-000
Resource Center
Description for 2342-05-000
Manufacturer:
Coto Technology
Part No:
2342-05-000
RoHS:
Unknown
Manufacturer
Coto Technology
Part No:
2342-05-000
RoHS:
Unknown
Type:
Dry
DC Coil Voltage:
5 V
Family:
2300
Relay Construction:
Non-Latching
Contact Material:
N/A
Terminal Type:
PC Pin
Number of Terminals:
8
AC Coil Voltage:
N/A
Mechanical Life:
N/A
Coil Current:
28.57 mA
Packaging:
N/A
Seal:
Hermetic Seal
Coil Resistance:
175 Ohm
Contact Arrangement:
DPDT
Electrical Life:
100 MCycle
Maximum Pick-Up Voltage:
3.8 VDC
Product Weight:
N/A
Minimum Dropout Voltage:
0.4 VDC
Mounting:
Through Hole
Maximum Contact Resistance:
250 mOhm
Contact Form:
2 Form C
Operating Temperature:
-20 to 85 °C
Dimension:
20.57 x 5.33 x 9.7mm
Agency Approvals:
N/A
Isolation Across Contacts:
200(Min),200(Min) VDC|VAC
Release Time:
2 ms
Package Type:
DIP
Maximum AC Switching Voltage:
100 V
Operate Time:
1.5 ms
Maximum Carry Current:
0.5 A
Isolation Across Coil and Contacts:
1(Min),1(Min) KVDC|KVAC
Maximum Switching Power:
3 W
Maximum Switching Current:
0.25 A
Coil Suppression Diode:
Yes
Insulation Resistance:
1 GOhm
Push to Test Button:
No
Maximum DC Switching Voltage:
100 V
Led Indicator:
No
Data Sheet
Data Sheet
Blog
Video
Electromechanical Relay DPDT 0.25A 5VDC 175Ohm Through Hole
Description for 2342-05-000
Electromechanical Relay DPDT 0.25A 5VDC 175Ohm Through Hole
There is currently no prices for this item
Part No: 2342-05-000
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
See More
Coto Technology 2342-05-000 Alternative Names
234205000
2342 05 000
Customers Who Bought
2342-05-000
Also Bought
NJM4556AM
OP Amp Dual GP ¦18...
ASX2004H
High Sensitivity S...
NJM4556AD
OP Amp Dual GP ¦18...
Coto Technology
Part Numbers In Stock
Coto Technology Landing Page
Coto Technology 2342-05-000 Index