Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
9852-05-20 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

Miniature Surface Mount Reed Relay, 1 Form C, 5V

PRICING per each  AVAILABILITY real time   
1-24 :$31.42
25-99 :$28.97
100-999 :$26.87
1,000-1,066 :$25.05
1,067-4,999 :$23.47
5,000-9,999 :$21.80
10,000-24,999 :$20.42
25,000 + :$18.78
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1,165 can ship today
In our stock 
More available to ship 2/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 22 minute(s) ship today!
Supplier: Coto Technology
Part No: 9852-05-20
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: 9800
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: J Legs
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 45.5 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 110 Ohm
Contact Arrangement: SPDT
Electrical Life: 200(NO)/100(NC) MCycles
Maximum Pick-Up Voltage: 3.8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Surface Mount
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form C
Operating Temperature: -20 to 85 °C
Dimension: 4.95 x 11.17 x 5.58mm mm
Isolation Across Contacts: 200(Min),200(Min) VDC|VAC
Release Time: 0.3 ms
Package Type: N/A
Maximum AC Switching Voltage: 30 V
Operate Time: 0.3 ms
Maximum Carry Current: 0.2 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 3 W
Maximum Switching Current: 0.1 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought 9852-05-20 Also Bought
Miniature Surface Mount Reed Relay, 1 Form C, 5V