Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
9802-05-10 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

Reed Relays 5VDC 150Ohm 0.25A SPST-NO (4.95x12.06x4.06)mm SMD Dry

PRICING per each  AVAILABILITY real time   
1-9 :$5.40
10-24 :$4.98
25-37 :$4.63
38 + :$4.01
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
38 can ship Monday
In our stock 
Ships From: Phoenix, AZ
Supplier: Coto Technology
Part No: 9802-05-10
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: 9800
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: Axial Lead
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 33.3 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 150 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 250 MCycles
Maximum Pick-Up Voltage: 3.8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Surface Mount
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 4.95 x 12.06 x 4.06mm mm
Isolation Across Contacts: 200(Min),200(Min) VDC|VAC
Release Time: 0.05 ms
Package Type: N/A
Maximum AC Switching Voltage: 100 V
Operate Time: 0.25 ms
Maximum Carry Current: 0.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 3 W
Maximum Switching Current: 0.25 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
Customers Who Bought 9802-05-10 Also Bought
Reed Relays 5VDC 150Ohm 0.25A SPST-NO (4.95x12.06x4.06)mm SMD Dry