Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
9301-05-20 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

Reed Relays 5VDC 350Ohm 0.5A SPST-NO (6.09x6.86)mm SMD Dry

PRICING per each  AVAILABILITY real time   
1-24 :$5.20
25-99 :$4.76
100-999 :$4.39
1,000-1,067 :$4.07
1,068-4,999 :$3.80
5,000-9,999 :$3.55
10,000-24,999 :$3.33
25,000 + :$3.06
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
423 can ship today
In our stock 
More available to ship 2/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 27 minute(s) ship today!
Supplier: Coto Technology
Part No: 9301-05-20
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: 9300
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: J Legs
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 14.28 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 350 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 250 MCycles
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Surface Mount
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 6.09 x 6.86mm mm
Isolation Across Contacts: 500(Min),500(Min) VDC|VAC
Release Time: 0.1 ms
Package Type: N/A
Maximum AC Switching Voltage: 200 V
Operate Time: 0.4 ms
Maximum Carry Current: 1.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 15 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 9301-05-20 Also Bought
Reed Relays 5VDC 350Ohm 0.5A SPST-NO (6.09x6.86)mm SMD Dry