Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
9104-12-11 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

High Voltage SIP Reed Relays, 4 Pin SIP, 12V

PRICING per each  AVAILABILITY real time   
1-17 :$8.31
18-99 :$7.66
100-197 :$7.10
198-999 :$6.62
1,000-4,999 :$6.20
5,000-9,999 :$5.76
10,000-24,999 :$5.39
25,000 + :$4.99
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
60 can ship tomorrow
In our stock 
More available to ship 3/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: Coto Technology
Part No: 9104-12-11
RoHS: Yes
Type: Dry
DC Coil Voltage: 12 V
Family: 9104
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 24 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 500 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 300 MCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 24.13 x 6.22 x 8.13mm mm
Isolation Across Contacts: 2(Min),2(Min) KVDC|KVAC
Release Time: 0.5 ms
Package Type: SIP
Maximum AC Switching Voltage: 1 KV
Operate Time: 0.75 ms
Maximum Carry Current: 1.3 A
Isolation Across Coil and Contacts: 3(Min),3(Min) KVDC|KVAC
Maximum Switching Power: N/A
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 100 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 1 KV
Led Indicator: No
Customers Who Bought 9104-12-11 Also Bought
High Voltage SIP Reed Relays, 4 Pin SIP, 12V