Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
9091-05-10 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

Miniature SIP Relays, 10 Watt, 1 Form A, 5V

PRICING per each  AVAILABILITY real time   
1-24 :$11.70
25-99 :$11.11
100-254 :$10.56
255-509 :$10.03
510-764 :$5.31
765-1,019 :$3.74
1,020 + :$3.66
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
2 can ship today
In our stock 
More available to ship 1/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 28 minute(s) ship today!
Supplier: Coto Technology
Part No: 9091-05-10
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: 9091
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 10 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 500 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 500 MCycles
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 125 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 15.62 x 3.81 x 6.98mm mm
Isolation Across Contacts: 200(Min),200(Min) VDC|VAC
Release Time: 0.3 ms
Package Type: SIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.5 ms
Maximum Carry Current: 1.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: 1(Min) TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 9091-05-10 Also Bought
Miniature SIP Relays, 10 Watt, 1 Form A, 5V