Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
9081-12-10 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

Reed Relays 12VDC 1KOhm 0.5A SPST-NO (22.6x7.5x8.25)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-24 :$2.20
25-99 :$2.02
100-499 :$1.86
500-999 :$1.73
1,000-4,999 :$1.61
5,000 + :$1.51
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
90 can ship Monday
In our stock 
Ships From: Phoenix, AZ
Supplier: Coto Technology
Part No: 9081-12-10
RoHS: Unknown
Type: Dry
DC Coil Voltage: 12 V
Family: 9000
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 12 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 1 KOhm
Contact Arrangement: SPST-NO
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: N/A
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 22.6 x 7.5 x 8.25mm mm
Isolation Across Contacts: 250(Min),250(Min) VDC|VAC
Release Time: N/A
Package Type: SIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.5 ms
Maximum Carry Current: 1 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: 10 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 9081-12-10 Also Bought
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (22.6x7.5x8.25)mm THT Dry