Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
9011-05-10 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

Miniature SIP Relays, 3 Watt, 4 Pin, 5V

PRICING per each  AVAILABILITY real time   
1-24 :$5.37
25-99 :$5.09
100-249 :$4.70
250-499 :$4.61
500-999 :$4.51
1,000 + :$4.42
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
41 can ship today
In our stock 
More available to ship 2/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 29 minute(s) ship today!
Supplier: Coto Technology
Part No: 9011-05-10
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: 9011
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 10 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 500 Ohm
Contact Arrangement: N/A
Electrical Life: 250 MCycles
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: N/A
Operating Temperature: -20 to 85 °C
Dimension: 10.16 x 3.81 x 6.73mm mm
Isolation Across Contacts: 200(Min),200(Min) VDC|VAC
Release Time: N/A
Package Type: SIP
Maximum AC Switching Voltage: 100 V
Operate Time: 0.35 ms
Maximum Carry Current: 0.5 A
Isolation Across Coil and Contacts: 500(Min),500(Min) VDC|VAC
Maximum Switching Power: 3 W
Maximum Switching Current: 0.25 A
Coil Suppression Diode: No
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
Customers Who Bought 9011-05-10 Also Bought
Miniature SIP Relays, 3 Watt, 4 Pin, 5V