Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
9002-12-11 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

High Performance Molded SIP Reed Relays, 6 Pin

PRICING per each  AVAILABILITY real time   
1-24 :$4.24
25-99 :$3.91
100-999 :$3.62
1,000-4,999 :$3.38
5,000-9,999 :$2.93
10,000-24,999 :$2.75
25,000 + :$2.53
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
505 can ship tomorrow
In our stock 
More available to ship 2/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: Coto Technology
Part No: 9002-12-11
RoHS: Yes
Type: Dry
DC Coil Voltage: 12 V
Family: 9000
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 6
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 16 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 750 Ohm
Contact Arrangement: SPST-NO
Electrical Life: 1 GCycles
Maximum Pick-Up Voltage: 9 VDC
Product Weight: N/A
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form A
Operating Temperature: -20 to 85 °C
Dimension: 19.8 x 5.6 x 8.1mm mm
Isolation Across Contacts: 300(Min),300(Min) VDC|VAC
Release Time: 0.1 ms
Package Type: SIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.35 ms
Maximum Carry Current: 1.5 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 9002-12-11 Also Bought
High Performance Molded SIP Reed Relays, 6 Pin