Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
8002-05-11 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

Reed Relays 5VDC 200Ohm 0.5A DPST-NO (19.5x8.46x6.98)mm THT Dry

PRICING per each  AVAILABILITY real time   
1 + :$5.22
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
120 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 19 minute(s) ship today!
Supplier: Coto Technology
Part No: 8002-05-11
RoHS: Unknown
Type: Dry
DC Coil Voltage: 5 V
Family: 8000
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 6
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 25 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 200 Ohm
Contact Arrangement: DPST-NO
Electrical Life: 500 MCycles
Maximum Pick-Up Voltage: 3.8 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 2 Form A
Operating Temperature: -20 to 85 °C
Dimension: 19.5 x 8.46 x 6.98mm mm
Isolation Across Contacts: 300(Min),300(Min) VDC|VAC
Release Time: 1 ms
Package Type: DIP
Maximum AC Switching Voltage: 200 V
Operate Time: 0.5 ms
Maximum Carry Current: 1 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: Yes
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought 8002-05-11 Also Bought
Reed Relays 5VDC 200Ohm 0.5A DPST-NO (19.5x8.46x6.98)mm THT Dry