Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
7204-05-0000 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

High-Reliability Multi-pole Reed Relay, 4 Form A

PRICING per each  AVAILABILITY real time   
1-49 :$19.95
50-99 :$18.85
100-499 :$17.95
500 + :$16.95
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1,446 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 34 minute(s) ship today!
Supplier: Coto Technology
Part No: 7204-05-0000
RoHS: Unknown
Type: Mercury Wetted
DC Coil Voltage: 5 V
Family: 7000
Relay Construction: Non-Latching
Contact Material: Mercury
Terminal Type: PC Pin
Number of Terminals: 10
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 125 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 40 Ohm
Contact Arrangement: 4PST-NO
Electrical Life: 1 GCycles
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Contact Form: 4 Form A
Operating Temperature: -20 to 85 °C
Dimension: 30.23 x 19.3 x 9.52mm mm
Isolation Across Contacts: 1(Min),1(Min) KVDC|KVAC
Release Time: N/A
Package Type: N/A
Maximum AC Switching Voltage: 500 V
Operate Time: 2 ms
Maximum Carry Current: 2 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 50 W
Maximum Switching Current: 1 A
Coil Suppression Diode: No
Insulation Resistance: 1 TOhm
Push to Test Button: No
Maximum DC Switching Voltage: 500 V
Led Indicator: No
Customers Who Bought 7204-05-0000 Also Bought
HTS: 8536410060