Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
5502-05-1 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

High Voltage Reed Relay, 1 Form B, 5V

PRICING per each  AVAILABILITY real time   
1-16 :$37.69
17-49 :$34.75
50-101 :$32.23
102-999 :$30.05
1,000-4,999 :$28.15
5,000-9,999 :$26.14
10,000-24,999 :$24.48
25,000 + :$22.53
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
3 can ship Monday
In our stock 
More available to ship 1/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: Coto Technology
Part No: 5502-05-1
RoHS: Yes
Type: Dry
DC Coil Voltage: 5 V
Family: 5500
Relay Construction: Non-Latching
Contact Material: Tungsten
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 125 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 40 Ohm
Contact Arrangement: SPST-NC
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Maximum Contact Resistance: 80 mOhm
Contact Form: 1 Form B
Operating Temperature: -20 to 85 °C
Dimension: 71.12 x 18.03 x 19.05mm mm
Isolation Across Contacts: 10(Min),10(Min) KVDC|KVAC
Release Time: 3 ms
Package Type: N/A
Maximum AC Switching Voltage: 7.5 KV
Operate Time: 3 ms
Maximum Carry Current: 5 A
Isolation Across Coil and Contacts: 10(Min),10(Min) KVDC|KVAC
Maximum Switching Power: N/A
Maximum Switching Current: 3 A
Coil Suppression Diode: Yes
Insulation Resistance: 10 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 7.5 KV
Led Indicator: No
Customers Who Bought 5502-05-1 Also Bought
High Voltage Reed Relay, 1 Form B, 5V