Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
2611-12-201 by COTO TECHNOLOGY
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Coto Technology

Reed Relays 12VDC 500Ohm 0.25A SPDT (19.5x8.46x6.98)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-4,999 :$5.26
5,000 + :$4.90
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
50 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 31 minute(s) ship today!
Supplier: Coto Technology
Part No: 2611-12-201
RoHS: Unknown
Type: Dry
DC Coil Voltage: 12 V
Family: PRMA
Relay Construction: Non-Latching
Contact Material: Rhodium
Terminal Type: PC Pin
Number of Terminals: 6
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 24 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 500 Ohm
Contact Arrangement: SPDT
Electrical Life: 100 MCycles
Maximum Pick-Up Voltage: 9.6 VDC
Product Weight: 2.3 g
Minimum Dropout Voltage: 1 VDC
Mounting: Through Hole
Maximum Contact Resistance: 250 mOhm
Contact Form: 1 Form C
Operating Temperature: -20 to 85 °C
Dimension: 19.61 x 8.89 x 6.71mm mm
Isolation Across Contacts: 2(Min),2(Min) KVDC|KVAC
Release Time: 1 ms
Package Type: DIP
Maximum AC Switching Voltage: 100 V
Operate Time: 1 ms
Maximum Carry Current: 0.4 A
Isolation Across Coil and Contacts: 1.5(Min),1.5(Min) KVDC|KVAC
Maximum Switching Power: 3 W
Maximum Switching Current: 0.25 A
Coil Suppression Diode: Yes
Insulation Resistance: 10 GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 100 V
Led Indicator: No
Customers Who Bought 2611-12-201 Also Bought
HTS: 8536410060