surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CONCORD ELECTRONICS


Supplier Image
Authorized Distributor

542-7216-02

Concord Electronics

Standoffs Round F 4.83mm 4-40 19.05mm Brass

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock 
More available to ship 1/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Concord Electronics
Part No: 542-7216-02
RoHS: Yes
Type: Round
Body Length: 19.05 mm
Width Across Flats: N/R
Material: Brass
Thread Length: N/R
Gender: F
Finish: N/A
Thread Size: 4-40
Thread Depth: 19.05 mm
Outer Diameter: 4.83 mm
Customers Who Bought 542-7216-02 Also Bought
DESCRIPTION
Standoffs Round F 4.83mm 4-40 19.05mm Brass
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?