Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
3541120001 by Cinch / Cinch Connectivity Solutions
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Cinch / Cinch Connectivity Solutions

Conn Barrier Strip 40 POS 11.13mm Screw ST Panel Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$8.94
25-99 :$8.34
100-249 :$7.81
250-499 :$7.49
500-999 :$7.28
1,000 + :$7.05
More: Quote
460 can ship today
In our stock 
More available to ship 2/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 56 minute(s) ship today!
Supplier: Cinch / Cinch Connectivity Solutions
Part No: 3541120001
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Family: 141
Pitch: 11.13 mm
Wire Size: 14 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Panel Mount
Number of Circuits: 20
Gender: N/A
Operating Temperature: -48 to 148 °C
Dimension: 241.3mm x 12.7mm x 28.58mm
Customers Who Bought 3541120001 Also Bought