surfy

CHERRY ELECTRICAL WRG32F2FBRLN is in stock | Buy WRG32F2FBRLN | WRG32F2FBRLN

View All
View All
Cherry Electrical WRG32F2FBRLN
Cherry Electrical

Part No: WRG32F2FBRLN

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 50000Cycle
WRG32F2FBRLN Data Sheet   
Rohs WRG32F2FBRLN
Pricing & Availability for WRG32F2FBRLN
1-24 :$1.74
25-99 :$1.65
100-249 :$1.63
250-499 :$1.46
500-999 :$1.22
1000 + :$1.01
In Stock:  2,755 pcs. can ship now.
 
 

Specifications for WRG32F2FBRLN Resource Center Description for WRG32F2FBRLN
Manufacturer Cherry Electrical
Part No: WRG32F2FBRLN
RoHS: Yes
Maximum AC Voltage Rating: 250 V
Family: WR
Contact Material: Silver Alloy
Actuator Color: Red
Maximum DC Voltage Rating: N/A
Housing Color: Black
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Polycarbonate
Pole Throw Configuration: DPST
Mechanical Life: 50000 Cycle
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: 10000@VDE Cycle
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Seal Location: N/A
Actuator Style: Curved Rocker
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Illumination: Red,Bulb
Operating Temperature: -20 to 65 °C
Contact Rating @ Voltage: 559.27@UL A
Dimension: 32 x 25 x 32.65(Norm) mm
Panel Cutout Dimensions: 30.25mm x 22.02mm
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 50000Cycle


Product Highlights:
  • Rugged construction for 2-pole, high-current applications
  • Lighted and non-lighted
  • Maintained-action and momentary
  • Single-throw and double-throw
  • Available in a variety of colors
There is currently no prices for this item
Part No: WRG32F2FBRLN
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Cherry Electrical WRG32F2FBRLN Alternative Names


Customers Who Bought WRG32F2FBRLN Also Bought

C1350ALBB-602AW

C1350ALBB-602AW
Switch Rocker ON O...
Buy C1350ALBB-602AW