surfy

CHERRY ELECTRICAL KFB3ANA1BBB is in stock | Buy KFB3ANA1BBB | KFB3ANA1BBB

View All
View All
Cherry Electrical KFB3ANA1BBB
Cherry Electrical

Part No: KFB3ANA1BBB

KFB3ANA1BBB Data Sheet   
Rohs KFB3ANA1BBB
Pricing & Availability for KFB3ANA1BBB
1-24 :$6.97
25-49 :$5.23
50-99 :$4.18
100-249 :$3.48
250-499 :$2.99
500-999 :$2.39
1000 + :$2.09
In Stock:  16 pcs. can ship now.
 
 

Specifications for KFB3ANA1BBB Resource Center Description for KFB3ANA1BBB
Manufacturer Cherry Electrical
Part No: KFB3ANA1BBB
RoHS: Yes
Function: Maintained Contact
Maximum AC Voltage Rating: 250 V
Family: KF
Contact Material: Silver Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 28 V
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Polycarbonate
Pole Throw Configuration: SPDT
Mechanical Life: 100000 Cycle
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Bushing Type: N/A
Electrical Life: 10000 Cycle
Body Orientation: Straight
Actuator Length: N/A
Housing Material: Nylon 66
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 1500 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -25 to 85 °C
Contact Rating @ Voltage: 372.85A
Dimension: 23 x 23 x 24mm



Product Highlights:
  • Enclosed switch complying to IP65
  • Available in single- or double-pole
  • Lighted and non-lighted versions
  • Maintained-action and momentary options
  • Snap-in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 10,000 cycles
There is currently no prices for this item
Part No: KFB3ANA1BBB
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Cherry Electrical KFB3ANA1BBB Alternative Names


Customers Who Bought KFB3ANA1BBB Also Bought

IAR3F1200

IAR3F1200
Switch Push Button...
Buy IAR3F1200