surfy

CHERRY ELECTRICAL KFB3ALA2RBB | Buy KFB3ALA2RBB | KFB3ALA2RBB

View All
View All
Cherry Electrical KFB3ALA2RBB
Cherry Electrical

Part No: KFB3ALA2RBB

KFB3ALA2RBB Data Sheet   
Rohs KFB3ALA2RBB
Pricing & Availability for KFB3ALA2RBB
1-24 :$7.90
25-49 :$5.93
50-99 :$4.74
100-249 :$3.95
250-499 :$3.39
500-999 :$2.71
1000 + :$2.38
In Stock:  0 pcs. can ship now.
Factory Lead-Time:   12 weeks
 
 
Notify When In Stock

Specifications for KFB3ALA2RBB Resource Center Description for KFB3ALA2RBB
Manufacturer Cherry Electrical
Part No: KFB3ALA2RBB
RoHS: Yes
Function: Maintained Contact
Maximum AC Voltage Rating: 250 V
Family: KF
Contact Material: Silver Alloy
Actuator Color: Red
Maximum DC Voltage Rating: 28 V
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Polycarbonate
Pole Throw Configuration: DPST
Mechanical Life: 100000 Cycle
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Bushing Type: N/R
Electrical Life: 10000 Cycle
Body Orientation: Straight
Actuator Length: 7.5 mm
Housing Material: Nylon 66
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 1500 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/R
Illumination: Red,Neon Lamp
Operating Temperature: -25 to 85 °C
Contact Rating @ Voltage: 372.85A
Dimension: 23 x 23 x 33mm



Product Highlights:
  • Enclosed switch complying to IP65
  • Available in single- or double-pole
  • Lighted and non-lighted versions
  • Maintained-action and momentary options
  • Snap-in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 10,000 cycles
There is currently no prices for this item
Part No: KFB3ALA2RBB
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Cherry Electrical KFB3ALA2RBB Alternative Names


Notify When In Stock
Please note you may order quantities now with a 12 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: