surfy

CHERRY ELECTRICAL F79-30A is in stock | Buy F7930A | F79 30A

View All
View All
Cherry Electrical F79-30A
Cherry Electrical

Part No: F79-30A

Switch Push Button N.O./N.C. DPDT Button 10A 250VAC Momentary Contact Quick Connect Panel Mount
F79-30A Data Sheet   
Rohs F79-30A
Pricing & Availability for F79-30A
1-24 :$4.44
25-99 :$3.75
100-249 :$3.63
250-499 :$3.60
500-999 :$3.57
1000-2499 :$3.50
2500-4999 :$3.37
5000 + :$2.95
In Stock:  921 pcs. can ship now.
 
 

Specifications for F79-30A Resource Center Description for F79-30A
Manufacturer Cherry Electrical
Part No: F79-30A
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: F79
Contact Material: Silver Cadmium Oxide
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: Thermoplastic Acetal
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 18.04 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 10A@250VAC
Dimension: 39.88 x 17.27 x 49mm
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC Momentary Contact Quick Connect Panel Mount


Product Highlights:
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
There is currently no prices for this item
Part No: F79-30A
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Cherry Electrical F79-30A Alternative Names


Customers Who Bought F79-30A Also Bought

T92S11D22-12

T92S11D22-12
Industrial Relays...
Buy T92S11D22-12
228226-1

228226-1
BNC RF Connectors
Buy 228226-1