surfy

CHERRY ELECTRICAL E63-00A is in stock | Buy E6300A | E63 00A

View All
View All
Cherry Electrical E63-00A
Cherry Electrical

Part No: E63-00A

Switch Snap Action SPDT Button Quick Connect 0.88N Screw Mount
E63-00A Data Sheet   
Rohs E63-00A
Pricing & Availability for E63-00A
1-24 :$6.43
25-99 :$4.83
100-249 :$3.86
250-499 :$3.22
500-999 :$2.76
1000-2499 :$2.58
2500-4999 :$2.21
5000 + :$1.94
In Stock:  515 pcs. can ship now.
 
 

Specifications for E63-00A Resource Center Description for E63-00A
Manufacturer Cherry Electrical
Part No: E63-00A
RoHS: Yes
Maximum AC Voltage Rating: 125@UL V
Family: E63
Contact Material: Gold
Maximum DC Voltage Rating: 30@UL V
Maximum Pre-Travel: 0.76 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 1.06 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: 6000@UL Cycle
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: 0.1 mm
Operating Force: 0.88 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.25@30VDC@UL A
Dimension: 19.84 x 6.35 x 17.09mm
Actuator Material/Style: Thermoplastic Acetal/Button
Switch Snap Action SPDT Button Quick Connect 0.88N Screw Mount
There is currently no prices for this item
Part No: E63-00A
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Cherry Electrical E63-00A Alternative Names