surfy

CHERRY ELECTRICAL E51-50T is in stock | Buy E5150T | E51 50T

View All
View All
Cherry Electrical E51-50T
Cherry Electrical

Part No: E51-50T

E51-50T Data Sheet   
Rohs E51-50T
Pricing & Availability for E51-50T
1-24 :$10.23
25-99 :$7.88
100-249 :$6.83
250-499 :$6.70
500-999 :$5.74
1000-2499 :$5.37
2500-4999 :$4.60
5000 + :$4.03
In Stock:  848 pcs. can ship now.
 
 

Specifications for E51-50T Resource Center Description for E51-50T
Manufacturer Cherry Electrical
Part No: E51-50T
RoHS: Yes
Maximum AC Voltage Rating: 250@UL V
Family: E51
Contact Material: Silver Alloy
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: N/A
Pole Throw Configuration: SP
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: N/A
Switch Configuration: N/A
IP Rating: N/A
Electrical Life: 6000@UL Cycle
Body Orientation: Straight
Housing Material: N/A
Release Force: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Screw Mount,Quick Connect
Maximum Movement Differential: N/A
Operating Force: 0.04 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 6@250VAC@UL A
Dimension: N/A
Actuator Material/Style: Lever



Product Highlights:
  •  Long life coil spring mechanism
  •  Low torque rotary actuation
  •  Clockwise or counter clockwise actuation
  •  6 terminal types
  •  Double rivet sturdy case construction
  •  3 contact arrangements
There is currently no prices for this item
Part No: E51-50T
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Cherry Electrical E51-50T Alternative Names