surfy

CARLING TECHNOLOGIES 632122-1B-JA is on order | Buy 6321221BJA | 632122 1B JA

View All
View All
Carling Technologies 632122-1B-JA
Carling Technologies

Part No: 632122-1B-JA

Switch Rocker ON None OFF SP Quick Connect Rocker 12A 250VAC 100000Cycle
RoHs Status: Unknown
632122-1B-JA Data Sheet   
Pricing & Availability for 632122-1B-JA
1-9 :$2.88
10-49 :$2.69
50-99 :$2.52
100-199 :$1.54
200-499 :$1.27
500-999 :$1.11
1000-2499 :$1.05
2500 + :$1.01
In Stock:  0 pcs. can ship now.
On Order: 98 pcs. due 2/19/12
 
 
Notify When In Stock

Specifications for 632122-1B-JA Resource Center Description for 632122-1B-JA
Manufacturer Carling Technologies
Part No: 632122-1B-JA
RoHS: Unknown
Maximum AC Voltage Rating: 250 V
Family: 632
Contact Material: Silver Alloy
Actuator Color: Clear Amber
Maximum DC Voltage Rating: N/A
Housing Color: N/A
Terminal Type: Quick Connect
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 100000 Cycle
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None OFF
Inrush Current Rating: 125 A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: 50000 Cycle
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Rocker
Dielectric Strength: 1000,1000 VAC|VDC
Minimum Insulation Resistance: N/A
Illumination: Clear Amber,Neon Lamp
Operating Temperature: 0 to 85 °C
Contact Rating @ Voltage: 12@125VAC A
Dimension: 20.96 x 14.99 x 29.84mm
Panel Cutout Dimensions: 19.4mm x 12.9mm
Switch Rocker ON None OFF SP Quick Connect Rocker 12A 250VAC 100000Cycle
There is currently no prices for this item
Part No: 632122-1B-JA
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Carling Technologies 632122-1B-JA Alternative Names


Customers Who Bought 632122-1B-JA Also Bought

LRA511-RW-B/024V

LRA511-RW-B/024V
Switch Rocker OFF...
Buy LRA511-RW-B/024V
Notify When In Stock
Please note you may order quantities now with a 5 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: