surfy

C&K COMPONENTS KSC401J50SHLFS is in stock | Buy KSC401J50SHLFS | KSC401J50SHLFS

View All
View All
C&K Components KSC401J50SHLFS
C&K Components

Part No: KSC401J50SHLFS

KSC401J50SHLFS Data Sheet   
Rohs KSC401J50SHLFS
Pricing & Availability for KSC401J50SHLFS
1-24 :$0.73
25-99 :$0.56
100-249 :$0.49
250-499 :$0.43
500-999 :$0.37
1000-4999 :$0.31
5000-9999 :$0.28
10000 + :$0.26
In Stock:  7,320 pcs. can ship now.
 
 

Specifications for KSC401J50SHLFS Resource Center Description for KSC401J50SHLFS
Manufacturer C&K Components
Part No: KSC401J50SHLFS
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: KSC
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 32 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 5000000 Cycle
Packaging: Tape and Reel
Contact Plating: Silver
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: N/A
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 2.6 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount,J-Bend
Maximum Contact Resistance: <100 mOhm
Operating Force: 1.1 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: >1000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 1 A
Dimension: 6.2 x 6.8 x 5.2mm

C&K Components KSC401J50SHLFS Alternative Names