surfy

C&K COMPONENTS KM1101RR05BE | Buy KM1101RR05BE | KM1101RR05BE

View All
View All
C&K Components KM1101RR05BE
C&K Components

Part No: KM1101RR05BE

KM1101RR05BE Data Sheet   
Rohs KM1101RR05BE
Pricing & Availability for KM1101RR05BE
1-24 :$3.36
25-99 :$3.11
100-249 :$2.51
250-499 :$2.35
500-999 :$2.02
1000-2499 :$1.95
2500 + :$1.83
In Stock:  0 pcs. can ship now.
Factory Lead-Time:   8 weeks
 
 
Notify When In Stock

Specifications for KM1101RR05BE Resource Center Description for KM1101RR05BE
Manufacturer C&K Components
Part No: KM1101RR05BE
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: KM
Contact Material: Phosphor Bronze,Beryllium Copper
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: Quick Connect
Seal Description: O-Ring/Epoxy
Actuator Material: Nylon
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: OFF Mom
Bushing Type: Threaded
Electrical Life: 10000 Cycle
Body Orientation: Straight
Actuator Length: 7.62 mm
Housing Material: Nylon
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <30 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4A
Dimension: 9.86 x 9.86 x 32.91mm

There is currently no prices for this item
Part No: KM1101RR05BE
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
C&K Components KM1101RR05BE Alternative Names


Notify When In Stock
Please note you may order quantities now with a 8 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: