surfy

C&K COMPONENTS 7201SYWBE is in stock | Buy 7201SYWBE | 7201SYWBE

View All
View All
C&K Components 7201SYWBE
C&K Components

Part No: 7201SYWBE

Switch Toggle ON None ON DPDT Toggle Wire Wrap 20VAC 20VDC 0.4W Panel Mount
7201SYWBE Data Sheet   
Rohs 7201SYWBE
Pricing & Availability for 7201SYWBE
1-24 :$7.00
25-99 :$5.79
100-249 :$5.19
250-499 :$4.77
500-999 :$4.26
1000-2499 :$4.01
2500 + :$3.77
In Stock:  19 pcs. can ship now.
 
 

Specifications for 7201SYWBE Resource Center Description for 7201SYWBE
Manufacturer C&K Components
Part No: 7201SYWBE
RoHS: Yes
Type: Miniature
Maximum AC Voltage Rating: 20 V
Family: 7000
Contact Material: Copper Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: Wire Wrap
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 100000 Cycle
Body Orientation: Straight
Actuator Length: 10.67 mm
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <10 mOhm
Seal Location: Terminals
Actuator Style: Toggle
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 12.7 x 11.43 x 47.5mm
Switch Toggle ON None ON DPDT Toggle Wire Wrap 20VAC 20VDC 0.4W Panel Mount
There is currently no prices for this item
Part No: 7201SYWBE
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
C&K Components 7201SYWBE Alternative Names


Customers Who Bought 7201SYWBE Also Bought

510-AG91D-10

510-AG91D-10
SIP Sockets
Buy 510-AG91D-10
640383-8

640383-8
MTA, CST-100 II, M...
Buy 640383-8
AZ832-2C-6DSE

AZ832-2C-6DSE
Electromechanical...
Buy AZ832-2C-6DSE
R10S-E2Y2-J2.5K

R10S-E2Y2-J2.5K
Industrial Relays...
Buy R10S-E2Y2-J2.5K