Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
844500-0201 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk

PRICING per each  AVAILABILITY real time   
1-24 :$3.91
25-99 :$3.56
100-499 :$3.26
500-999 :$3.01
1,000-2,499 :$2.80
2,500-4,999 :$2.61
5,000-9,999 :$2.45
10,000 + :$1.88
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
2,500 can ship tomorrow
In our stock 
More available to ship 12/28/16
Manufacturer’s Lead Time 
Supplier: C&K
Part No: 844500-0201
RoHS: Yes
Type: High Performance
Maximum AC Voltage Rating: N/A
Family: K12C
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Number of Terminals: 2
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
IP Rating: IP67
Maximum Current Rating: 0.1 A
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Terminal Pitch: 2.3 mm
Total Travel: 1 mm
Mounting: Through Hole
Maximum Contact Resistance: <=50 mOhm
Operating Force: 5 N
Actuator Style: Round Button
Dielectric Strength: >=500 VAC
Illumination Color: N/R
Minimum Insulation Resistance: >=10000 MOhm
Maximum Power Rating: 3 VA
Operating Temperature: -40 to 85 °C
Dimension: 12.8mm x 12.8mm x 12mm
Maximum Storage Temperature: 95 °C
Minimum Storage Temperature: -40 °C
Bounce Time: <=1 ms
Row Spacing: 0.2 mm
Operating Speed: 400 mm/s
Customers Who Bought 844500-0201 Also Bought