Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
752030-1000 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$11.23
25-49 :$10.67
50-74 :$8.00
75-99 :$7.47
100 + :$7.32
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
400 can ship today
In our stock 
More available to ship 12/29/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 22 minute(s) ship today!
Supplier: C&K
Part No: 752030-1000
RoHS: Yes
Type: Micro Miniature
Maximum AC Voltage Rating: N/A
Family: SER
Contact Material: Gold
Actuator Color: Gray
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: N/R
IP Rating: N/A
Maximum Current Rating: 0.01 A
Electrical Life: >=500000 Cycles
Body Orientation: Straight
Actuator Length: 6.3 mm
Housing Material: N/A
Terminal Pitch: 5.08 mm
Total Travel: <=3 mm
Mounting: Through Hole
Maximum Contact Resistance: <=50 mOhm
Operating Force: 1.5 N
Actuator Style: Narrow Button
Dielectric Strength: 500 VAC
Illumination Color: N/R
Minimum Insulation Resistance: >=10000 MOhm
Maximum Power Rating: 0.24 VA
Operating Temperature: -25 to 85 °C
Dimension: 17.5mm x 12.3mm x 14.3mm
Maximum Storage Temperature: N/A
Minimum Storage Temperature: N/A
Bounce Time: <=2.5 ms
Row Spacing: 7.62 mm
Operating Speed: 400 mm/s
Customers Who Bought 752030-1000 Also Bought