Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
393200-2001 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


C&K Components

Switch Push Button N.O. DPDT Button 0.1A 30VDC 3VA Momentary Contact PC Pins Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.90
25-99 :$0.85
100-299 :$0.71
300-599 :$0.50
600-1,199 :$0.52
1,200 + :$0.48
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
2 can ship Monday
In our stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
Supplier: C&K Components
Part No: 393200-2001
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: PHA
Contact Material: Phosphor Bronze
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Polyoxymethylene
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N.O.
Bushing Type: N/R
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Actuator Length: 4 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Laminated Phenolic
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 10000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 3A
Dimension: 7.4 x 26 x 10 mm
Customers Who Bought 393200-2001 Also Bought