Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
283-2005-006 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$1.63
25-99 :$1.46
100-599 :$1.13
600-1,199 :$1.05
1,200-2,399 :$0.94
2,400-3,599 :$0.91
3,600 + :$0.86
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1,260 can ship tomorrow
In our stock 
More available to ship 12/28/16
Manufacturer’s Lead Time 
Supplier: C&K
Part No: 283-2005-006
RoHS: Yes
Type: Short Stroke
Maximum AC Voltage Rating: N/A
Family: PVA2
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 32 V
Terminal Type: PC Pins
Number of Terminals: 6
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: N/R
IP Rating: N/A
Maximum Current Rating: 0.1 A
Electrical Life: >=100000 Cycles
Body Orientation: Straight
Actuator Length: 12.05 mm
Housing Material: N/A
Terminal Pitch: 2.5 mm
Total Travel: 2.4 mm
Mounting: Through Hole
Maximum Contact Resistance: <=100 mOhm
Operating Force: 1.7 N
Actuator Style: Plunger
Dielectric Strength: 750 VAC
Illumination Color: N/R
Minimum Insulation Resistance: >=10000 MOhm
Maximum Power Rating: 3 VA
Operating Temperature: -40 to 85 °C
Dimension: 10 x 9.2 x 23.05 mm
Maximum Storage Temperature: N/A
Minimum Storage Temperature: N/A
Bounce Time: <=3 ms
Row Spacing: 6 mm
Operating Speed: N/A
Customers Who Bought 283-2005-006 Also Bought