Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
283-2002-001 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


C&K Components

Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$0.95
25-99 :$0.85
100-249 :$0.78
250-499 :$0.72
500-999 :$0.68
1,000-2,499 :$0.67
2,500 + :$0.64
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
4,574 can ship tomorrow
In our stock 
More available to ship 12/26/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: C&K Components
Part No: 283-2002-001
RoHS: Yes
Type: Short Stroke
Maximum AC Voltage Rating: N/A
Family: PVA1
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 32 V
Terminal Type: PC Pins
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Illumination Type: N/R
IP Rating: N/A
Maximum Current Rating: 0.1 A
Electrical Life: >=100000 Cycles
Body Orientation: Straight
Actuator Length: 6.54 mm
Housing Material: N/A
Terminal Pitch: 5 mm
Total Travel: 2.4 mm
Mounting: Through Hole
Maximum Contact Resistance: <=100 mOhm
Operating Force: 1.2 N
Actuator Style: Plunger
Dielectric Strength: 1000 VAC
Illumination Color: N/R
Minimum Insulation Resistance: >=10000 MOhm
Maximum Power Rating: 3 VA
Operating Temperature: -40 to 85 °C
Dimension: 9.8mm x 9.2mm x 17.54mm
Maximum Storage Temperature: N/A
Minimum Storage Temperature: N/A
Bounce Time: <=3 ms
Row Spacing: 6 mm
Operating Speed: N/A
Customers Who Bought 283-2002-001 Also Bought