Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
283-2001-015 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Key ON OFF DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Automotive

PRICING per each  AVAILABILITY real time   
750-1,499 :$1.59
1,500-2,249 :$0.98
2,250-2,999 :$0.77
3,000 + :$0.76
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
98 can ship today
In our stock 
More available to ship 12/29/16
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 750
In Stock quantities placed in the next
29 minute(s) 15 second(s) ship today!
Supplier: C&K
Part No: 283-2001-015
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Type: Short Stroke
Maximum AC Voltage Rating: N/A
Family: PVA1
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 32 V
Terminal Type: PC Pins
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Illumination Type: N/R
IP Rating: N/A
Maximum Current Rating: 0.1 A
Electrical Life: >=100000 Cycles
Body Orientation: Straight
Actuator Length: 6.55 mm
Housing Material: N/A
Terminal Pitch: 5 mm
Total Travel: 2.4 mm
Mounting: Through Hole
Maximum Contact Resistance: <=100 mOhm
Operating Force: 1.2 N
Actuator Style: Plunger
Dielectric Strength: 1000 VAC
Illumination Color: N/R
Minimum Insulation Resistance: >=10000 MOhm
Maximum Power Rating: 3 VA
Operating Temperature: -40 to 85 °C
Dimension: 10 x 9.2 x 17.55 mm
Bounce Time: <=3 ms
Row Spacing: 6 mm
Operating Speed: N/A
Customers Who Bought 283-2001-015 Also Bought