Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
130232 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


C&K Components

Switch Push Button DPST Plunger 0.5A 250VAC 100VDC 12VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$4.95
25-99 :$4.57
100-249 :$4.24
250-499 :$3.96
500 + :$3.71
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
92 can ship today
In our stock 
More available to ship 12/20/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 5 minute(s) ship today!
Supplier: C&K Components
Part No: 130232
RoHS: Unknown
Function: Alternate Contact
Maximum AC Voltage Rating: 250 V
Family: NE18
Contact Material: Silver Nickel Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: 100 V
Terminal Type: Solder Lug/PC Pins
Seal Description: Epoxy/Dust Proof
Actuator Material: Thermoplastic Polyester
Pole Throw Configuration: DPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Bushing Type: N/R
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Actuator Length: N/A
Housing Material: Thermoplastic Polyester
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: Terminals
Actuator Style: Plunger
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: 1000000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 12A
Dimension: 14.8 mm
Customers Who Bought 130232 Also Bought