Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
120051 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.23
25 + :$2.19
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
844 can ship today
In our stock 
95 can ship 10/31/16
Incoming stock 
More available to ship 1/11/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 32 minute(s) ship today!
Supplier: C&K
Part No: 120051
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Alternate Contact
Maximum AC Voltage Rating: 125 V
Family: F
Contact Material: Bimetal Brass
Actuator Color: N/A
Maximum DC Voltage Rating: 125 V
Terminal Type: Solder Lug/PC Pins
Seal Description: RTV Adhesive
Actuator Material: Polyester
Pole Throw Configuration: 4PDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Right Angle
Actuator Length: 9 mm
Housing Material: Polycarbonate,Polyester
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Plunger
Dielectric Strength: 1500 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -40 to 70 °C
Contact Rating @ Voltage: 50A
Dimension: 9.8mm x 54.4mm x 14.5mm
Customers Who Bought 120051 Also Bought
HTS: 8536509033