Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
1.14001.5520000 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


C&K Components

Switch Key N.O. SPST 0.1A 42VAC 42VDC 1VA 3.3N PC Pins Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$14.88
25-44 :$13.72
45-99 :$12.72
100-999 :$11.87
1,000-1,034 :$11.11
1,035 + :$8.33
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
45 can ship Monday
In our stock 
More available to ship 12/31/16
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Supplier: C&K Components
Part No: 1.14001.5520000
RoHS: Yes
Type: Short Travel
Maximum AC Voltage Rating: 42 V
Contact Material: Gold
Actuator Color: N/A
Maximum DC Voltage Rating: 42 V
Terminal Type: PC Pins
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Tube
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: LED
IP Rating: N/A
Maximum Current Rating: 0.1 A
Electrical Life: 1000000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Terminal Pitch: 4.5 mm
Total Travel: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 3.3 N
Actuator Style: Square Button
Dielectric Strength: 750 VAC
Illumination Color: Green
Minimum Insulation Resistance: 1000 MOhm
Maximum Power Rating: 1 VA
Operating Temperature: -40 to 80 °C
Dimension: 11.35mm x 11.35mm x 9.7mm
Maximum Storage Temperature: N/A
Minimum Storage Temperature: N/A
Bounce Time: 5 ms
Row Spacing: 8.5 mm
Operating Speed: N/A
Customers Who Bought 1.14001.5520000 Also Bought
Switch Key N.O. SPST 0.1A 42VAC 42VDC 1VA 3.3N PC Pins Thru-Hole Tube