Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
104-0101-004 by C&K COMPONENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


C&K Components

6A DPDT Pushbutton Switch

PRICING per each  AVAILABILITY real time   
1-24 :$5.23
25-99 :$4.91
100-249 :$4.55
250-499 :$4.36
500 + :$3.67
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
2,101 can ship 10/27/16
3,000 can ship 12/19/16
Incoming stock 
More available to ship 1/9/17
Manufacturer’s Lead Time 
Supplier: C&K Components
Part No: 104-0101-004
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Function: Alternate Contact
Maximum AC Voltage Rating: 250 V
Family: NE18
Contact Material: Silver Nickel Alloy
Actuator Color: N/A
Maximum DC Voltage Rating: 100 V
Terminal Type: Solder Lug/PC Pins
Seal Description: Epoxy/Dust Proof
Actuator Material: Thermoplastic Polyester
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Bushing Type: N/R
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Actuator Length: N/A
Housing Material: Thermoplastic Polyester
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: Terminals
Actuator Style: Plunger
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: 1000000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 12A
Customers Who Bought 104-0101-004 Also Bought
6A DPDT Pushbutton Switch