RJ26FX502 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RJ26FX502

Bourns

Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$2.90
25-99 :$2.64
100-199 :$2.42
200-249 :$2.23
250-399 :$2.07
400-499 :$1.93
500 + :$1.86
Request Quote
145 can ship today
In our stock 
More available to ship 3/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: RJ26FX502
RoHS: No
Type: Trimmer
Number of Turns: 12(Elec) Turns
Family: RJ26
Tolerance: 10 %
Resistance Value: 5 KOhm
Packaging: Tube
Termination Style: Pin
Temperature Coefficient: ±100 ppm/°C
Product Weight: 0.425 g
Mounting: Through Hole
Power Rating: 0.25 (1/4) W
Technology: Cermet
Operating Temperature: -65 to 150 °C
Dimension: 7.37 x 4.32 x 6.35mm
Military Standard: MIL-PRF-22097
Failure Rate: N/A
Shaft Diameter: 1.78 mm
Linear Or Logarithmic: Lin
Customers Who Bought RJ26FX502 Also Bought
DESCRIPTION
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
PART CLASSIFICATION DATA
COO: CR
ECCN: EAR99
DID YOU KNOW?