MF-SM100-2-99 by BOURNS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MF-SM100-2-99

Bourns

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$0.280
25-99 :$0.255
100-499 :$0.233
500-999 :$0.215
1,000-1,999 :$0.200
2,000-3,999 :$0.187
4,000 + :$0.179
Request Quote
3,710 can ship today
In our stock 
More available to ship 2/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Bourns
Part No: MF-SM100-2-99
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Package/Case: SMD
Maximum Voltage Rating: 30 V
Family: MF-SM
Number of Terminals: 2
Packaging: Tape and Reel
Maximum Current Rating: 80 A
Terminal Pitch: N/A
Mounting: Surface Mount
Lead Diameter: N/R
Operating Temperature: -40 to 85 °C
Dimension: 7.98(Max) x 5.44(Max) x 3(Max)mm
Typical Power Dissipation: 1.7 W
Wire Form: N/R
Minimum Initial Resistance: 0.12 Ohm
Seated Plane Height: N/R
Maximum Trip Time: 0.5@8A s
Maximum Post Trip Resistance: 0.48 Ohm
Hold Current: 1.1 A
Applications: Automotive Applications,Computers and Peripherals,General Electronics
Trip Current: 2.2 A
Maximum Initial Resistance: N/A
Customers Who Bought MF-SM100-2-99 Also Bought
DESCRIPTION
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
PART CLASSIFICATION DATA
HTS: 8536100040
COO: CN
ECCN: EAR99
DID YOU KNOW?