surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
32-6518-10 by ARIES ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

32-6518-10

Aries Electronics

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-99 :$2.48
100-254 :$1.98
255-499 :$1.76
500-999 :$1.65
1,000-2,504 :$1.47
2,505-4,999 :$1.42
5,000-5,009 :$1.38
5,010 + :$1.37
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
3 can ship today
In our stock 
More available to ship 10/4/16
Manufacturer’s Lead Time 
Ships From: Milwaukee, WI
In Stock quantities placed in the next
8 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: Aries Electronics
Part No: 32-6518-10
RoHS: Yes
Type: DIP Socket
Maximum Voltage Rating: N/A
Family: 518
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 32
Mounting: Through Hole
Gender: SKT
Operating Temperature: 125(Max) °C
Dimension: 40.64mm x 17.78mm x 4.19mm
Customers Who Bought 32-6518-10 Also Bought
DESCRIPTION
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?