surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
08-350000-10 by ARIES ELECTRONICS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

08-350000-10

Aries Electronics

Conn SOIC-DIP Adapter F/M 8/8 POS 1.27mm/2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-9 :$4.80
10-24 :$4.48
25-99 :$4.20
100 + :$3.66
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
1 can ship today
In our stock 
More available to ship 10/10/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Aries Electronics
Part No: 08-350000-10
RoHS: Yes
Type: SOIC-DIP Adapter
Family: 350000
Pitch: 1.27/2.54 mm
Body Orientation: Straight
Number of Contacts: 8/8
Mounting: Through Hole
Gender: F/M
Dimension: 10.16mm x 11.86mm x 2.09mm
Customers Who Bought 08-350000-10 Also Bought
DESCRIPTION
Conn SOIC-DIP Adapter F/M 8/8 POS 1.27mm/2.54mm Solder ST Thru-Hole
DID YOU KNOW?