surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
APPLIED ENG. PROD.


APPLIED ENG. PROD.

5813-7501-000

Applied Eng. Prod.

Conn SMC Adapter RCP/RCP 0Hz to 10GHz 50Ohm ST Panel Mount Gold

PRICING per each  AVAILABILITY real time   
1-4 :$16.29
5-9 :$16.11
10 + :$15.88
More: Quote
22 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
SPECS
Supplier: Applied Eng. Prod.
Part No: 5813-7501-000
RoHS: Yes
Customers Who Bought 5813-7501-000 Also Bought
DESCRIPTION
Conn SMC Adapter RCP/RCP 0Hz to 10GHz 50Ohm ST Panel Mount Gold
DID YOU KNOW?