TR39P00000012 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 0.01A 20VAC 20VDC 0.4VA

PRICING per each  AVAILABILITY real time   
1-24 :$9.61
25-49 :$9.00
50-99 :$5.15
100-499 :$3.29
500-999 :$3.09
1,000-2,499 :$2.45
2,500 + :$2.35
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
61 can ship 11/4/16
Available Factory Stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Supplier: APEM Inc.
Part No: TR39P00000012
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Maximum AC Voltage Rating: 20 V
Family: TR
Contact Material: Brass
Actuator Color: Black
Maximum DC Voltage Rating: 20 V
Housing Color: N/A
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: ON OFF ON
Inrush Current Rating: N/A
Bezel Color: N/R
IP Rating: N/A
Electrical Life: 30000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Small Rocker
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 14.75mm x 5.84mm x 19.6mm
Panel Cutout Dimensions: N/R
Customers Who Bought TR39P00000012 Also Bought
Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 0.01A 20VAC 20VDC 0.4VA