TP33WW03000 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$10.05
25-49 :$9.41
50-99 :$5.38
100-499 :$3.46
500-999 :$3.32
1,000-2,499 :$2.59
2,500-4,999 :$2.49
5,000 + :$2.45
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
373 can ship Monday
In our stock 
10,121 can ship 11/4/16
Available Factory Stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: APEM Inc.
Part No: TP33WW03000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: TP
Contact Material: Brass
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy
Actuator Material: Glass/Polyamide
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: OFF Mom
Bushing Type: Unthreaded
Electrical Life: 60000 Cycles
Body Orientation: Vertical Right Angle
Actuator Length: 3.55 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Short Round Plunger
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Dimension: 5mm x 23.16mm x 8.65mm
Customers Who Bought TP33WW03000 Also Bought
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole