TP33MW03000 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Wire Wrap Thru-Hole

PRICING per each  AVAILABILITY real time   
25-49 :$12.04
50-74 :$9.03
75-99 :$7.22
100 + :$7.08
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
53 can ship 11/3/16
Available Factory Stock 
More available to ship 12/16/16
Manufacturer’s Lead Time 
Minimum Order: 25
Supplier: APEM Inc.
Part No: TP33MW03000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: TP
Contact Material: Brass
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: Wire Wrap
Seal Description: O-Ring/Epoxy
Actuator Material: Glass/Polyamide
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: OFF Mom
Bushing Type: Unthreaded
Electrical Life: 60000 Cycles
Body Orientation: Straight
Actuator Length: 3.55 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Short Round Plunger
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Customers Who Bought TP33MW03000 Also Bought
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Wire Wrap Thru-Hole