TP32WS83500 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R

PRICING per each  AVAILABILITY real time   
175-349 :$23.08
350-524 :$12.22
525-699 :$8.60
700 + :$8.42
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
1,008 can ship 11/4/16
Available Factory Stock 
More available to ship 12/19/16
Manufacturer’s Lead Time 
Minimum Order: 175
Supplier: APEM Inc.
Part No: TP32WS83500
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 700
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: TP
Contact Material: Brass
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: Gull Wing
Seal Description: N/A
Actuator Material: High Temperature Plastic
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Tape and Reel
Contact Plating: Gold
Switch Configuration: ON Mom
Bushing Type: Unthreaded
Electrical Life: 60000 Cycles
Body Orientation: Right Angle
Actuator Length: 4.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Round Plunger
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Customers Who Bought TP32WS83500 Also Bought
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R