TL42W005000 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Toggle ON Mom DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

PRICING per each  AVAILABILITY real time   
13-24 :$22.50
25-37 :$17.55
38-49 :$15.39
50 + :$15.09
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
68 can ship 11/4/16
Available Factory Stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Minimum Order: 13
Supplier: APEM Inc.
Part No: TL42W005000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Washable
Maximum AC Voltage Rating: 20 V
Family: TL
Contact Material: Brass
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: ON Mom
Bushing Type: Unthreaded
Electrical Life: 60000 Cycles
Body Orientation: Right Angle
Actuator Length: 5.3 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 20 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Short Lever
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 8.1mm x 22.47mm x 9.6mm
Customers Who Bought TL42W005000 Also Bought
Switch Toggle ON Mom DPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket