TL39WS84065 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R

PRICING per each  AVAILABILITY real time   
175-349 :$29.96
350-524 :$15.82
525-699 :$10.88
700 + :$10.66
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
504 can ship 11/2/16
Available Factory Stock 
More available to ship 12/15/16
Manufacturer’s Lead Time 
Minimum Order: 175
Supplier: APEM Inc.
Part No: TL39WS84065
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 700
Type: Washable
Maximum AC Voltage Rating: 20 V
Family: TL
Contact Material: Brass
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: Gull Wing
Seal Description: N/A
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Tape and Reel
Contact Plating: Gold
Switch Configuration: ON OFF ON
Bushing Type: Unthreaded
Electrical Life: 30000 Cycles
Body Orientation: Right Angle
Actuator Length: 5.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 20 mOhm
Seal Location: N/A
Actuator Style: Round Lever
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 8.1mm x 20.81mm x 5.55mm
Customers Who Bought TL39WS84065 Also Bought
Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R