TL39W000000 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket

PRICING per each  AVAILABILITY real time   
1-24 :$8.27
25-49 :$7.75
50-99 :$4.43
100-499 :$3.20
500-999 :$3.06
1,000-2,499 :$2.53
2,500-4,999 :$2.44
5,000 + :$2.39
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
368 can ship Monday
In our stock 
190 can ship 11/3/16
Available Factory Stock 
More available to ship 12/16/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Supplier: APEM Inc.
Part No: TL39W000000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Washable
Maximum AC Voltage Rating: 20 V
Family: TL
Contact Material: Brass
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: O-Ring/Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: ON OFF ON
Bushing Type: Unthreaded
Electrical Life: 30000 Cycles
Body Orientation: Right Angle
Actuator Length: 5.3 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 20 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Short Lever
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 8.1mm x 20.33mm x 5.55mm
Customers Who Bought TL39W000000 Also Bought
Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket