PT65503L254 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch DIP N.O./N.C. SP16T 16 Segment Wheel 0.15A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

PRICING per each  AVAILABILITY real time   
1-24 :$5.62
25-49 :$5.24
50-99 :$4.91
100-499 :$4.18
500-999 :$3.81
1,000-2,499 :$3.50
2,500 + :$3.36
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
239 can ship 11/4/16
Available Factory Stock 
More available to ship 12/17/16
Manufacturer’s Lead Time 
Supplier: APEM Inc.
Part No: PT65503L254
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Maximum Non Switching Current: 400 mA
Row Space: 2.54 mm
Maximum AC Voltage Rating: N/A
Family: PT65
Contact Material: Phosphor Bronze
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: O-Ring/Molded-In/Complete
Total Pitch: 5.08 mm
Actuator Material: Polyamide
Pole Throw Configuration: SP16T
Mechanical Life: 10000 Cycles
Number of Positions: 16
Packaging: Tray
Contact Plating: Gold/Nickel
Electrical Life: N/A
Body Orientation: Right Angle
Actuator Length: 4.4 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: <80 mOhm
Seal Location: Actuator/Terminals
Thread Length: N/R
Actuator Style: Segment Wheel
Dielectric Strength: N/A
Minimum Insulation Resistance: >100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.15 A
Dimension: 10mm x 14.24mm x 10mm
Customers Who Bought PT65503L254 Also Bought
Switch DIP N.O./N.C. SP16T 16 Segment Wheel 0.15A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray